ET HL | Weller

Soldering tip, chisel shaped, Ø 6.8 mm, (T x L x W) 0.8 x 34.5 x 0.8 mm, ET HL

Order No.: 09L5602
EAN: 4003019441136
MPN:
ET HL
4ETHL-1
Series: ET
ET HL Weller Soldering tips, desoldering tips and hot air nozzles Image 1
ET HL Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
7.3899 € *
Available: 150 pcs.
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
5 pcs.
7.0210 €
10 pcs.
6.6759 €
*incl. VAT plus shipping costs
Subject to prior sale

Soldering tips for Weller soldering tools, type ET.

For soldering tools ECP, LR 21, T 3000/1, T 3001 and FE 50; Design: straight, flat, chisel.

Technical attributes (type, tip width (W)): ET-H, soldering tip, W 0.8 mm

Technical specifications
Filter Property Value
Version soldering tip
Peak type chisel shaped
Suitable for WEP 70, ECP, FE 50, LR 21, T 3000, T 3001/1
diameter 6.8 mm
Thickness 0.8 mm
Length 34.5 mm
Width 0.8 mm
Logistics
Property Value
Customs tariff number 85159080
Country of origin BA
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes