1015310000 | Weidmüller
Cable tie, stainless steel, (L x W) 200 x 7.9 mm, bundle-Ø 20 to 50 mm, silver, -80 to 150 °C, 1015310000
Order No.: 50P2639
EAN: 4032248724284
MPN:
1015310000
SCT-C 7.9/200
Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 13 Weeks
Cable tie, 1015310000, WEIDMÜLLER
The 1015310000 is a stainless steel cable tie which is characterised by maximum tying force and a long life. This product offers permanent fastening under extreme conditions such as high temperatures or severe chemical effects.
Features
- Secure ball locking mechanism for a fast and simple installation
- Can be attached manually or using a tool
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | cable tie | |
Halogen free | Yes | |
Min holding force | 1112 N | |
detachable closure | No | |
min. operating temperature | -80 °C | |
Material | stainless steel | |
max. operating temperature | 150 °C | |
max. Bundle diameter | 50 mm | |
min. Bundle diameter | 20 mm | |
UV-resistant | No | |
Colour | silver | |
Width | 7.9 mm | |
Length | 200 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | SE |
Customs tariff number | 73269098 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |