1319280000 | Weidmüller
Safety switching device, 2 Form A (N/O), 24 V (DC), 685.7 Ω, 6 A, 24 V (DC), 250 V (AC), 1319280000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
178.262 € *
Available in 6 Days: 5 pcs. - if ordered today
Safety switching devices, 1319280000, Weidmüller
Safety relay, SIL 3, DIN EN 61508, EN ISO 13849-1 (PLe), Safety relay as interface between safety control and field level for safe shutdown of system parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 685.7 Ω | |
| Switching Voltage (DC) | 24 V | |
| Switching Voltage (AC) | 250 V | |
| Breaking capacity | 2000 VA | |
| Connection | screw connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |