1303760000 | Weidmüller
Safety switching device, 1 Form A (N/O), 24 V (DC), 5 A, 30 V (DC), 250 V (AC), 1303760000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
173.3473 € *
Available in 6 Days: 5 pcs. - if ordered today
Safety switching devices, 1303760000, Weidmüller
Safety relay, max. switching current, Internal fuse: 5 A (see derating), SIL 3, DIN EN 61508, safety relay as interface between safety control and field level for safe shutdown of system parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 250 V | |
| Breaking capacity | 2000 VA | |
| Connection | screw connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |