1424281000 | Weidmüller

Sensor actuator cable, M12-cable socket, angled to open end, 12 pole, 10 m, PUR, black, 1.5 A, 1424281000

Order No.: 51P3163
EAN: 4050118228465
MPN:
1424281000
SAIL-M12BW-12S10U
1424281000 Weidmüller Sensor-Actuator Cables Image 1
1424281000 Weidmüller Sensor-Actuator Cables Image 2
1424281000 Weidmüller Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
116.2035 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
116.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
116.2035 €

Sensor/actuator cable, 1424281000, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 12, 10 m, Female, Angled, Shielded: Yes, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 12 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No