1898240500 | Weidmüller
Sensor actuator cable, M12-cable socket, angled to open end, 12 pole, 5 m, PUR, black, 1.5 A, 1898240500
Order No.: 52P5320
EAN: 4032248516568
MPN:
1898240500
SAIL-M12BW-12-5.0U
Unit Price (€ / pc.)
81.0628 € *
Available: 5 pcs.
Total Price:
81.06 € *
Price list
Quantity
Price per unit*
1 pcs.
81.0628 €
5 pcs.
76.1957 €
15 pcs.
73.2802 €
50 pcs.
70.0434 €
150 pcs.
67.1160 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator cable, 1898240500, Weidmüller
Sensor/actuator cable (Assembled), Open at one end, M12, 12, 5 m, Female, Angled, Shielded: No, LED: No, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 12 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |