1873320500 | Weidmüller
Bus line, M12 socket, straight to open end, PUR, 5 m, purple, 1873320500
Order No.: 52P4320
EAN: 4032248497553
MPN:
1873320500
SAIL-M12BG-PB-5.0D
Unit Price (€ / pc.)
69.4246 € *
Standard delivery time from the manufacturer is: 7 Weeks
Bus line, 1873320500, Weidmüller
Data cable (assembled) copper, Open at one end, M12, 2, 5 m, Socket, straight, shielded: Yes, LED: No, Halogens: No, PUR, violet.
Ready-to-connect data cable with copper core wires.
Technical specifications
Filter | Property | Value |
---|---|---|
Cable length | 5 m | |
Colour | purple | |
Degree of protection (IP) | IP67 | |
AWG cross-section | AWG 24 | |
Halogen free | Yes | |
Connection (2) | open end | |
Version | bus line | |
Detent lever protection available | No | |
Material | PUR | |
Connection (1) | M12 socket, straight |
Download
Logistics
Property | Value |
---|---|
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |