1873320050 | Weidmüller
Bus line, M12 socket, straight to open end, PUR, 0.5 m, purple, 1873320050
Order No.: 52P4315
EAN: 4032248544776
MPN:
1873320050
SAIL-M12BG-PB-0.5D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.6028 € *
Standard delivery time from the manufacturer is: 7 Weeks
Bus line, 1873320050, Weidmüller
Data cable (assembled) copper, Open at one end, M12, 2, 0.5 m, Socket, straight, shielded: Yes, LED: No, Halogens: No, PUR, violet.
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus line | |
| Connection (1) | M12 socket, straight | |
| Connection (2) | open end | |
| Cable length | 0.5 m | |
| Colour | purple | |
| AWG cross-section | AWG 24 | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |