2455151000 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 10 m, PUR, black, 16 A, 2455151000
Order No.: 53P1803
EAN: 4050118469943
MPN:
2455151000
SAIL-M12BG-K-10P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.7876 € *
Available in 12 Days: 10 pcs. - if ordered today
Sensor/actuator cable, 2455151000, Weidmüller
Sensor/actuator cable (Assembled), Open Ended, M12, 5, 10 m, Female, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 600 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |