1890521000 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 10 m, PUR, black, 2 A, 1890521000

Order No.: 52P5164
EAN: 4032248499465
MPN:
1890521000
SAIL-M12BG-8S10U
1890521000 Weidmüller Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
103.4348 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
103.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
103.4348 €

Sensor/actuator cable, 1890521000, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, M12, 8, 10 m, Female, Straight, Shielded: Yes, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 8 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15