8721150000 | Weidmüller

Signal converter, 8721150000

Order No.: 53P4850
EAN: 4032248394418
MPN:
8721150000
MAS RPS
Series: MICROSERIES
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
349.4554 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
349.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
349.4554 €

Signal converter, 8721150000, Weidmüller

In industrial monitoring applications, sensors detect environmental conditions. Sensor signals track continuous changes in the monitoring field within the process. They occur in digital and analog form.

As a rule, an electrical voltage or current value is provided which corresponds proportionally to the physical measured variables to be monitored.

If automation processes are to keep certain states constant or reach them, analog signal processing is required. This is particularly important in process automation applications. Standardized electrical signal variables are common in process technology. Analog standard currents/voltages 0(4)...20 mA/ 0...10 V have become established as physical measurement and control variables. Weidmüller takes into account the further increase in automation and offers a product portfolio in the field of analog signal processing that is tailored to the requirements of the process industry.

Technical specifications
Version signal converter
Width 6.1 mm
Weight 48 g
Height 97.8 mm
Length 88 mm
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead