1700530001 | Weidmüller

Warning sign, symbol: lightning, (L x W) 25 x 25 mm, 1700530001

Order No.: 51P9231
EAN: 4008190896195
MPN:
1700530001
MARKO-C. 25X25X25 B/DR.
1700530001 Weidmüller Inspection labels, plates and tapes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5335 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
55.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
5.5335 €

Device marker, 1700530001, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version warning sign
Type of labeling symbol: lightning
Length 25 mm
Width 25 mm
Logistics
Property Value
Customs tariff number 58071090
Country of origin SE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes