1700560001 | Weidmüller
Warning sign, symbol: lightning, (L x W) 200 x 200 mm, 1700560001
Order No.: 51P9234
EAN: 4008190896225
MPN:
1700560001
MARKO-C.200X200X200 B/DR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9968 € *
Standard delivery time from the manufacturer is: 2 Weeks
Device marker, 1700560001, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning sign | |
| Type of labeling | symbol: lightning | |
| Length | 200 mm | |
| Width | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58071090 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |