1700550001 | Weidmüller
Warning sign, symbol: lightning, (L x W) 100 x 100 mm, 1700550001
Order No.: 51P9233
EAN: 4008190896218
MPN:
1700550001
MARKO-C.100X100X100 B/DR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3062 € *
Available in 6 Days: 50 pcs. - if ordered today
Device marker, 1700550001, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning sign | |
| Type of labeling | symbol: lightning | |
| Length | 100 mm | |
| Width | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58071090 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |