1386690000 | Weidmüller
PCB terminal, 7 pole, pitch 15 mm, AWG 20-1, 127 A, screw connection, pebble gray, 1386690000
 Order No.: 51P2755  
  EAN: 4050118186994  
  MPN: 
  1386690000  
  LXXX 15.00/07/90FR 4.5SN GY BX  
  Series: OMNIMATE Power - Serie LXXX  
 Unit Price (€ / pc.)
   26.7869 €  *  
   Standard delivery time from the manufacturer is: 12 Weeks 
 Print clamp, 1386690000, Weidmüller
PCB terminal, 15.00 mm, no. of poles: 7, 90°, 4.5 mm, pebble grey, clamping yoke connection, 50 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Grid | 15 mm | |
| Depth | 31 mm | |
| Connection | screw connection | |
| AWG cross-section | AWG 20-1 | |
| Rated voltage | 600 V | |
| Height | 56 mm | |
| Assembly | THT | |
| Width | 120.5 mm | |
| Pin number | 7 pole | |
| Colour | pebble gray | |
| Cable cross-section | 0.5-50 mm² | |
| Rated current | 127 A | 
 Download            
  Logistics        
     
 | Property | Value | 
|---|---|
| Country of origin | DE | 
| Customs tariff number | 85369010 | 
 Compliance        
     
 | Property | Value | 
|---|---|
| Date of RoHS guidelines | 3/31/15 | 
| RoHS conform | Yes | 
| SVHC free | Yes |