1386320000 | Weidmüller
PCB terminal, 5 pole, pitch 15 mm, AWG 20-1, 127 A, screw connection, pebble gray, 1386320000
Order No.: 51P2735
EAN: 4050118186642
MPN:
1386320000
LXXX 15.00/05/90F 4.5SN GY BX
Series: OMNIMATE Power - Serie LXXX
Unit Price (€ / pc.)
19.1947 € *
Standard delivery time from the manufacturer is: 12 Weeks
Print clamp, 1386320000, Weidmüller
PCB terminal, 15.00 mm, no. of poles: 5, 90°, 4.5 mm, pebble grey, clamping yoke connection, 50 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Depth | 31 mm | |
| AWG cross-section | AWG 20-1 | |
| Rated current | 127 A | |
| Height | 56 mm | |
| Colour | pebble gray | |
| Assembly | THT | |
| Width | 105 mm | |
| Grid | 15 mm | |
| Rated voltage | 600 V | |
| Connection | screw connection | |
| Pin number | 5 pole | |
| Cable cross-section | 0.5-50 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |