1047290000 | Weidmüller
PCB terminal, 2 pole, pitch 15 mm, AWG 20-1, 127 A, screw connection, black, 1047290000
Order No.: 50P3849
EAN: 4032248783861
MPN:
1047290000
LXXX 15.00/02/90F 4.5SN BK BX
Series: OMNIMATE Power - Serie LXXX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7576 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
10.76 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7576 €
10 pcs.
10.0198 €
50 pcs.
9.1035 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 1047290000, Weidmüller
PCB terminal, 15.00 mm, no. of poles: 2, 90°, 4.5 mm, black, clamping yoke connection, 50 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 15 mm | |
| Cable cross-section | 0.5-50 mm² | |
| AWG cross-section | AWG 20-1 | |
| Rated current | 127 A | |
| Rated voltage | 600 V | |
| Width | 60 mm | |
| Height | 56 mm | |
| Depth | 31 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |