1226530000 | Weidmüller
PCB terminal, 3 pole, pitch 15 mm, AWG 16-4, 85 A, screw connection, black, 1226530000
Order No.: 50P9084
EAN: 4050118011159
MPN:
1226530000
LXB 15.00/03/90 4.5SN BK BX
Series: OMNIMATE Power - Serie LX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2931 € *
Standard delivery time from the manufacturer is: 8 Weeks
Print clamp, 1226530000, Weidmüller
PCB terminal, 15.00 mm, no. of poles: 3, 90°, 4.5 mm, black, clamping yoke connection, 25 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 15 mm | |
| Cable cross-section | 1.31-25 mm² | |
| AWG cross-section | AWG 16-4 | |
| Rated current | 85 A | |
| Rated voltage | 600 V | |
| Width | 75 mm | |
| Height | 29.1 mm | |
| Depth | 41.5 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |