1783710000 | Weidmüller
PCB terminal, 2 pole, pitch 15 mm, AWG 16-4, 85 A, screw connection, pebble gray, 1783710000
Order No.: 52P1331
EAN: 4032248184965
MPN:
1783710000
LXB 15.00/02/90 4.5SN GY BX
Series: OMNIMATE Power - Serie LX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4958 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
10.50 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4958 €
10 pcs.
9.7580 €
50 pcs.
8.8774 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 1783710000, Weidmüller
PCB terminal, 15.00 mm, no. of poles: 2, 90°, 4.5 mm, pebble gray, clamping yoke connection, 25 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 15 mm | |
| Cable cross-section | 1.31-25 mm² | |
| AWG cross-section | AWG 16-4 | |
| Rated current | 85 A | |
| Rated voltage | 600 V | |
| Width | 60 mm | |
| Height | 41.5 mm | |
| Depth | 29.1 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | pebble gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |