1809870000 | Weidmüller
PCB terminal, 6 pole, pitch 15 mm, AWG 16-4, 85 A, screw connection, pebble gray, 1809870000
Order No.: 52P2177
EAN: 4032248288519
MPN:
1809870000
LX 15.00/06/90 4.5SN GY BX
Series: OMNIMATE Power - Serie LX
Unit Price (€ / pc.)
22.3601 € *
Standard delivery time from the manufacturer is: 8 Weeks
Print clamp, 1809870000, Weidmüller
PCB terminal, 15.00 mm, no. of poles: 6, 90°, 4.5 mm, pebble grey, clamping yoke connection, 25 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Grid | 15 mm | |
| Cable cross-section | 1.31-25 mm² | |
| AWG cross-section | AWG 16-4 | |
| Rated current | 85 A | |
| Rated voltage | 600 V | |
| Width | 88 mm | |
| Height | 41.5 mm | |
| Depth | 29.1 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | pebble gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |