1226460000 | Weidmüller
PCB terminal, 1 pole, pitch 15 mm, AWG 16-4, 85 A, screw connection, black, 1226460000
Order No.: 50P9077
EAN: 4050118011098
MPN:
1226460000
LX 15.00/01/90 4.5SN BK BX
Series: OMNIMATE Power - Serie LX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2118 € *
Available in 6 Days: 40 pcs. - if ordered today
Total Price:
6.21 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2118 €
10 pcs.
5.7715 €
50 pcs.
5.2479 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 1226460000, Weidmüller
PCB terminal, 15.00 mm, pole number: 1, 90°, 4.5 mm, black, clamping yoke connection, 25 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 15 mm | |
| Cable cross-section | 1.31-25 mm² | |
| AWG cross-section | AWG 16-4 | |
| Rated current | 85 A | |
| Rated voltage | 600 V | |
| Width | 13 mm | |
| Height | 41.5 mm | |
| Depth | 29.1 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |