1839250000 | Weidmüller
PCB terminal, 9 pole, pitch 12.7 mm, AWG 22-6, 65 A, screw connection, pebble gray, 1839250000
Order No.: 52P2870
EAN: 4032248349753
MPN:
1839250000
LUP 12.70/09/90 3.2SN GY BX
Series: OMNIMATE Power - Serie LUP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.8948 € *
Available in 6 Days: 100 pcs. - if ordered today
Print clamp, 1839250000, Weidmüller
PCB terminal, 12.70 mm, no. of poles: 9, 90°, 3.2 mm, pebble grey, clamping yoke connection, 16 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Grid | 12.7 mm | |
| Cable cross-section | 0.13-16 mm² | |
| AWG cross-section | AWG 22-6 | |
| Rated current | 65 A | |
| Rated voltage | 600 V | |
| Width | 112.56 mm | |
| Height | 34.7 mm | |
| Depth | 25.1 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | pebble gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |