1226410000 | Weidmüller
PCB terminal, 5 pole, pitch 12.7 mm, AWG 22-6, 58 A, screw connection, black, 1226410000
Order No.: 50P9076
EAN: 4050118010978
MPN:
1226410000
LUP 12.70/05/90 3.2SN BK BX
Series: OMNIMATE Power - Serie LUP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9706 € *
Standard delivery time from the manufacturer is: 10 Weeks
Print clamp, 1226410000, Weidmüller
PCB terminal, 12.70 mm, no. of poles: 5, 90°, 3.2 mm, black, clamping yoke connection, 16 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 12.7 mm | |
| Cable cross-section | 0.13-16 mm² | |
| AWG cross-section | AWG 22-6 | |
| Rated current | 58 A | |
| Rated voltage | 300 V | |
| Width | 61.76 mm | |
| Height | 34.7 mm | |
| Depth | 25.1 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |