2015160000 | Weidmüller
PCB terminal, 3 pole, pitch 12.7 mm, AWG 22-6, 65 A, screw connection, pebble gray, 2015160000
Order No.: 52P9822
EAN: 4050118400236
MPN:
2015160000
LUP 12.70/03/90 5.0SN GY BX
Series: OMNIMATE Power - Serie LUP
Unit Price (€ / pc.)
11.6501 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
11.65 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6501 €
10 pcs.
10.8171 €
50 pcs.
9.8532 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 2015160000, Weidmüller
PCB terminal, 12.70 mm, no. of poles: 3, 90°, 5 mm, pebble gray, clamping yoke connection, 16 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | pebble gray | |
Depth | 25.1 mm | |
AWG cross-section | AWG 22-6 | |
Rated current | 65 A | |
Grid | 12.7 mm | |
Width | 36.36 mm | |
Height | 36.5 mm | |
Cable cross-section | 0.13-16 mm² | |
Pin number | 3 pole | |
Connection | screw connection | |
Rated voltage | 600 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |