2013900000 | Weidmüller
PCB terminal, 7 pole, pitch 10.16 mm, AWG 22-6, 51 A, screw connection, black, 2013900000
Order No.: 52P9766
EAN: 4050118399134
MPN:
2013900000
LUP 10.16/07/90V 5.0SN BK BX
Series: OMNIMATE Power - Serie LUP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9686 € *
Standard delivery time from the manufacturer is: 10 Weeks
Print clamp, 2013900000, Weidmüller
PCB terminal, 10.16 mm, no. of poles: 7, 90°, 5 mm, black, clamping yoke connection, 16 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Grid | 10.16 mm | |
| Cable cross-section | 0.13-16 mm² | |
| AWG cross-section | AWG 22-6 | |
| Rated current | 51 A | |
| Rated voltage | 600 V | |
| Width | 71.92 mm | |
| Height | 36.5 mm | |
| Depth | 25.1 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |