2014350000 | Weidmüller
PCB terminal, 6 pole, pitch 10.16 mm, AWG 22-6, 58 A, screw connection, pebble gray, 2014350000
Order No.: 52P9800
EAN: 4050118399523
MPN:
2014350000
LUP 10.16/06/90 5.0SN GY BX
Series: OMNIMATE Power - Serie LUP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7917 € *
Standard delivery time from the manufacturer is: 10 Weeks
Print clamp, 2014350000, Weidmüller
PCB terminal, 10.16 mm, no. of poles: 6, 90°, 5 mm, pebble gray, clamping yoke connection, 16 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Grid | 10.16 mm | |
| Cable cross-section | 0.13-16 mm² | |
| AWG cross-section | AWG 22-6 | |
| Rated current | 58 A | |
| Rated voltage | 300 V | |
| Width | 61.76 mm | |
| Height | 36.5 mm | |
| Depth | 25.1 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | pebble gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |