1193010000 | Weidmüller
PCB terminal, 5 pole, pitch 10.16 mm, AWG 22-6, 51 A, screw connection, black, 1193010000
Order No.: 50P7940
EAN: 4032248975068
MPN:
1193010000
LUP 10.16/05/90V 3.2SN BK BX
Series: OMNIMATE Power - Serie LUP
Unit Price (€ / pc.)
13.6969 € *
Standard delivery time from the manufacturer is: 10 Weeks
Print clamp, 1193010000, Weidmüller
PCB terminal, 10.16 mm, no. of poles: 5, 90°, 3.2 mm, black, clamping yoke connection, 16 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 10.16 mm | |
| Cable cross-section | 0.13-16 mm² | |
| AWG cross-section | AWG 22-6 | |
| Rated current | 51 A | |
| Rated voltage | 600 V | |
| Width | 51.6 mm | |
| Height | 34.7 mm | |
| Depth | 25.1 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |