2014050000 | Weidmüller
PCB terminal, 2 pole, pitch 10.16 mm, AWG 22-6, 58 A, screw connection, black, 2014050000
Order No.: 52P9777
EAN: 4050118398724
MPN:
2014050000
LUP 10.16/02/90 5.0SN BK BX
Series: OMNIMATE Power - Serie LUP
Unit Price (€ / pc.)
6.8544 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
6.85 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8544 €
10 pcs.
6.3784 €
50 pcs.
5.7834 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 2014050000, Weidmüller
PCB terminal, 10.16 mm, no. of poles: 2, 90°, 5 mm, black, clamping yoke connection, 16 mm², Box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 10.16 mm | |
| Cable cross-section | 0.13-16 mm² | |
| AWG cross-section | AWG 22-6 | |
| Rated current | 58 A | |
| Rated voltage | 300 V | |
| Width | 21.12 mm | |
| Height | 36.5 mm | |
| Depth | 25.1 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |