1988700000 | Weidmüller
PCB terminal, 12 pole, pitch 10 mm, AWG 20-4, 61 A, spring-clamp connection, black, 1988700000
Order No.: 52P9084
EAN: 4050118373073
MPN:
1988700000
LUF 10.00/12/90 5.0SN BK BX
Series: OMNIMATE Power - Serie LU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.3085 € *
Standard delivery time from the manufacturer is: 12 Weeks
Print clamp, 1988700000, Weidmüller
PCB terminal, 10.00 mm, no. of poles: 12, 90°, 5 mm, black, PUSH IN with actuating element, 16 mm², Box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Grid | 10 mm | |
| Cable cross-section | 0.5-16 mm² | |
| AWG cross-section | AWG 20-4 | |
| Rated current | 61 A | |
| Rated voltage | 300 V | |
| Width | 121.58 mm | |
| Height | 47.03 mm | |
| Depth | 26.45 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |