2453750000 | Weidmüller
PCB terminal, 8 pole, pitch 10 mm, AWG 20-4, 58 A, spring-clamp connection, black, 2453750000
Order No.: 53P1756
EAN: 4050118493658
MPN:
2453750000
LUF 10.00/08/90V 5.0SN BK BX
Series: OMNIMATE Power - Serie LU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.539 € *
Standard delivery time from the manufacturer is: 12 Weeks
Print clamp, 2453750000, Weidmüller
PCB terminal, 10.00 mm, no. of poles: 8, 90°, 5 mm, black, PUSH IN with actuating element, 16 mm², Box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Grid | 10 mm | |
| Cable cross-section | 0.5-16 mm² | |
| AWG cross-section | AWG 20-4 | |
| Rated current | 58 A | |
| Rated voltage | 600 V | |
| Width | 81.58 mm | |
| Height | 47.03 mm | |
| Depth | 26.45 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |