1226260000 | Weidmüller

PCB terminal, 8 pole, pitch 10.16 mm, AWG 22-8, 65 A, screw connection, black, 1226260000

Order No.: 50P9064
EAN: 4050118010671
MPN:
1226260000
LU 10.16/08/90 4.5SN BK BX
1226260000 Weidmüller PCB Terminal Blocks Image 1
1226260000 Weidmüller PCB Terminal Blocks Image 2
1226260000 Weidmüller PCB Terminal Blocks Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.0285 € *
Available in 6 Days: 40 pcs. - if ordered today
Total Price:
18.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.0285 €

Print clamp, 1226260000, Weidmüller

PCB terminal, 10.16 mm, no. of poles: 8, 90°, 4.5 mm, black, clamping yoke connection, 16 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Filter Property Value
Pin number 8 pole
Grid 10.16 mm
Cable cross-section 0.14-16 mm²
AWG cross-section AWG 22-8
Rated current 65 A
Rated voltage 300 V
Width 81.28 mm
Height 33 mm
Depth 18.3 mm
Connection screw connection
Assembly THT
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes