1876330000 | Weidmüller
PCB terminal, 7 pole, pitch 5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1876330000
Order No.: 52P4537
EAN: 4032248466795
MPN:
1876330000
LSF-SMT 5.00/07/90 1.5SN BK RL
Series: OMNIMATE Signal - Serie LSF
Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 6 Weeks
PCB terminal, 1876330000, WEIDMÜLLER
Printed circuit board terminals, 5.00 mm, number of poles: 7, 90°, Solder pin length: (l): 1.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².
Features
- PCB terminal for fully automatic assembly in reflow soldering
- With push-in conductor connection system
- Conductor inserted and slider operated in same direction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Grid | 5 mm | |
| Depth | 14.75 mm | |
| Connection | spring-clamp connection | |
| AWG cross-section | AWG 28-14 | |
| Rated voltage | 300 V | |
| Height | 10 mm | |
| Assembly | THT/THR | |
| Width | 34.2 mm | |
| Pin number | 7 pole | |
| Colour | black | |
| Cable cross-section | 0.13-1.5 mm² | |
| Rated current | 12 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |