1875130000 | Weidmüller

PCB terminal, 10 pole, pitch 3.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1875130000

Order No.: 52P4436
EAN: 4032248465088
MPN:
1875130000
LSF-SMT 3.50/10/90 3.5SN BK RL
1875130000 Weidmüller PCB Terminal Blocks Image 1
1875130000 Weidmüller PCB Terminal Blocks Image 2
1875130000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.7132 €

PCB terminal, 1875130000, WEIDMÜLLER

Printed circuit board terminals, 3.50 mm, number of poles: 10, 90°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • PCB terminal for fully automatic assembly in reflow soldering
  • With push-in conductor connection system
  • Conductor inserted and slider operated in same direction
Technical specifications
Filter Property Value
Grid 3.5 mm
Depth 14.75 mm
Connection spring-clamp connection
AWG cross-section AWG 28-14
Rated voltage 300 V
Height 12 mm
Assembly THT/THR
Width 35.7 mm
Pin number 10 pole
Colour black
Cable cross-section 0.13-1.5 mm²
Rated current 12 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes