1473770000 | Weidmüller
PCB terminal, 2 pole, pitch 5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1473770000
Order No.: 51P4203
EAN: 4050118280432
MPN:
1473770000
LSF-SMD 5.00/02/90 SN BK RL
Series: OMNIMATE Signal - Serie LSF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3685 € *
Available in 6 Days: 640 pcs. - if ordered today
PCB terminal, 1473770000, WEIDMÜLLER
Printed circuit board terminals, 5.00 mm, number of poles: 2, 90°, black, push-in with actuator, clamping range, max.: 1.5 mm².
Features
- Solid and flexible conductors with wire-end ferrules need only to be inserted and they are ready
- When connecting stranded wires without wireend ferrules the actuating element is used to open the terminal point
- Connect and easily detach solid wires or wires with wire-end ferrules without using tools
- Potentials and clamping points marked clearly by coloured push buttons
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.13-1.5 mm² | |
| AWG cross-section | AWG 28-14 | |
| Rated current | 12 A | |
| Rated voltage | 300 V | |
| Width | 9.2 mm | |
| Height | 9.65 mm | |
| Depth | 14.75 mm | |
| Connection | spring-clamp connection | |
| Assembly | SMD | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |