1473650000 | Weidmüller

PCB terminal, 12 pole, pitch 3.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1473650000

Order No.: 51P4192
EAN: 4050118280135
MPN:
1473650000
LSF-SMD 3.50/12/90 SN BK RL
1473650000 Weidmüller PCB Terminal Blocks Image 1
1473650000 Weidmüller PCB Terminal Blocks Image 2
1473650000 Weidmüller PCB Terminal Blocks Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4744 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,431.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
320 pcs.
4.4744 €

PCB terminal, 1473650000, WEIDMÜLLER

Printed circuit board terminals, 3.50 mm, number of poles: 12, 90°, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • Solid and flexible conductors with wire-end ferrules need only to be inserted and they are ready
  • When connecting stranded wires without wireend ferrules the actuating element is used to open the terminal point
  • Connect and easily detach solid wires or wires with wire-end ferrules without using tools
  • Potentials and clamping points marked clearly by coloured push buttons
Technical specifications
Filter Property Value
Pin number 12 pole
Grid 3.5 mm
Cable cross-section 0.13-1.5 mm²
AWG cross-section AWG 28-14
Rated current 12 A
Rated voltage 300 V
Width 42.7 mm
Height 9.65 mm
Depth 14.75 mm
Connection spring-clamp connection
Assembly SMD
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes