2000980000 | Weidmüller
PCB terminal, 12 pole, pitch 3.5 mm, AWG 26-16, 12.5 A, spring-clamp connection, orange, 2000980000
Order No.: 52P9269
EAN: 4050118382587
MPN:
2000980000
LS2HF 3.50/12/90 3.5SN OR BX
Series: OMNIMATE Signal - Serie LS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7842 € *
Standard delivery time from the manufacturer is: 12 Weeks
Print clamp, 2000980000, Weidmüller
PCB terminal, 3.50 mm, no. of poles: 12, 90°, 3.5 mm, orange, PUSH IN, 1.5 mm², Box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.2-1.5 mm² | |
| AWG cross-section | AWG 26-16 | |
| Rated current | 12.5 A | |
| Rated voltage | 150 V | |
| Width | 26 mm | |
| Height | 27.7 mm | |
| Depth | 18 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |