1912570000 | Weidmüller
PCB terminal, 6 pole, pitch 5.08 mm, AWG 28-16, 15 A, screw connection, orange, 1912570000
Order No.: 52P5813
EAN: 4032248542369
MPN:
1912570000
LS 5.08/06/90 3.5SN OR BX
Series: OMNIMATE Signal - Serie LS
Unit Price (€ / pc.)
1.3923 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2614 €
50 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 1912570000, Weidmüller
PCB terminal, 5.08 mm, pole number: 6, 90°, 3.5 mm, orange, clamping yoke connection, 1.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.08-1.5 mm² | |
| AWG cross-section | AWG 28-16 | |
| Rated current | 15 A | |
| Rated voltage | 300 V | |
| Width | 30.98 mm | |
| Height | 13.8 mm | |
| Depth | 8.1 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |