1912530000 | Weidmüller
PCB terminal, 3 pole, pitch 5.08 mm, AWG 28-16, 15 A, screw connection, orange, 1912530000
 Order No.: 52P5809  
  EAN: 4032248542321  
  MPN: 
  1912530000  
  LS 5.08/03/90 3.5SN OR BX  
  Series: OMNIMATE Signal - Serie LS  
 Unit Price (€ / pc.)
   0.7497 €  *  
   Available: 98 pcs.  
 Total Price: 
  1.50 € * 
  Price list 
 Quantity
 Price per unit*
 2 pcs.
 0.7497 €
 500 pcs.
 0.6783 €
 2500 pcs.
 0.5712 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Print clamp, 1912530000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 3, 90°, 3.5 mm, orange, clamping yoke connection, 1.5 mm², Box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Depth | 8.1 mm | |
| AWG cross-section | AWG 28-16 | |
| Rated current | 15 A | |
| Height | 13.8 mm | |
| Colour | orange | |
| Assembly | THT | |
| Width | 15.74 mm | |
| Grid | 5.08 mm | |
| Rated voltage | 300 V | |
| Connection | screw connection | |
| Pin number | 3 pole | |
| Cable cross-section | 0.08-1.5 mm² | 
 Download            
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85369010 | 
| Country of origin | CN | 
 Compliance        
     
 | Property | Value | 
|---|---|
| Substance description | Lead | 
| RoHS conform | Yes | 
| SVHC free | No | 
| Date of RoHS guidelines | 3/31/15 | 
 
  
 