1952680000 | Weidmüller
PCB terminal, 2 pole, pitch 7.5 mm, AWG 26-14, 15 A, spring-clamp connection, black, 1952680000
Order No.: 52P7715
EAN: 4032248663231
MPN:
1952680000
LMZFL 7/2/135 3.5SW
Series: OMNIMATE Signal - Serie LMZF
Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5831 €
50 pcs.
0.5355 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 1952680000, Weidmüller
PCB terminal, 7.50 mm, no. of poles: 2, 135°, 3.5 mm, black, tension clamp connection with actuating element, 2.5 mm², Box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 7.5 mm | |
| Cable cross-section | 0.13-2.5 mm² | |
| AWG cross-section | AWG 26-14 | |
| Rated current | 15 A | |
| Rated voltage | 300 V | |
| Width | 17.38 mm | |
| Height | 16.74 mm | |
| Depth | 14.5 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |