1954010000 | Weidmüller
PCB terminal, 10 pole, pitch 10 mm, AWG 26-14, 15 A, spring-clamp connection, orange, 1954010000
Order No.: 52P7764
EAN: 4032248662661
MPN:
1954010000
LMZFL 10/10/135 3.5OR
Series: OMNIMATE Signal - Serie LMZF
Unit Price (€ / pc.)
2.4633 € *
Standard delivery time from the manufacturer is: 12 Weeks
Print clamp, 1954010000, Weidmüller
PCB terminal, 10.00 mm, no. of poles: 10, 135°, 3.5 mm, orange, tension clamp connection with actuating element, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Grid | 10 mm | |
| Cable cross-section | 0.13-2.5 mm² | |
| AWG cross-section | AWG 26-14 | |
| Rated current | 15 A | |
| Rated voltage | 300 V | |
| Width | 102.9 mm | |
| Height | 20.24 mm | |
| Depth | 15.6 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |