1952270000 | Weidmüller
PCB terminal, 5 pole, pitch 7.5 mm, AWG 26-14, 15 A, spring-clamp connection, black, 1952270000
Order No.: 52P7701
EAN: 4032248662470
MPN:
1952270000
LMZF 7/5/135 3.5SW
Series: OMNIMATE Signal - Serie LMZF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.3685 €
50 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 1952270000, Weidmüller
PCB terminal, 7.50 mm, no. of poles: 5, 135°, 3.5 mm, black, clamping yoke connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 7.5 mm | |
| Cable cross-section | 0.13-2.5 mm² | |
| AWG cross-section | AWG 26-14 | |
| Rated current | 15 A | |
| Rated voltage | 300 V | |
| Height | 12.98 mm | |
| Depth | 14.5 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |