1348670000 | Weidmüller

Housing, size B24, die-cast aluminum, M40, straight, IP68, 1348670000

Order No.: 51P1833
EAN: 4050118152913
MPN:
1348670000
HDC IP68 HP 24B MD 1M40 Y
1348670000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.2435 € *
Available in 12 Days: 168 pcs. - if ordered today
Total Price:
162.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
16.2435 €

Housing, 1348670000, Weidmüller

Housing (industrial connector), IP68

The case is perfectly protected thanks to a special die-cast alloy and a multi-stage sealing of the surface.

Technical specifications
Filter Property Value
Shell size B24
Shell Material die-cast aluminum
Cable Outlet M40, straight
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes