1220570000 | Weidmüller
Socket, 1 pole, crimp connection, screw locking, straight, 1220570000
NCNR (non cancelable / non returnable)
Contact, 1220570000, Weidmüller
The 1220570000 is a highpower system with completely newly developed and coordinated components in three and four pin versions, represents a novel product solution for pluggable energy transmission – failure-free. This highpower system has a modular design and offers the customer a multitude of product solutions for all kinds of application sites and requirements. The overall structure has been adapted to the confined space of wagon-to-wagon coupling - small, light and powerful.
Features
- Impact resistant
- Dust-proof
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 25 mm² | |
| Pin number | 1 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Cable diameter | 43 mm | |
| contact surface | silver-plated | |
| Shell Material | PA |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85359000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |