1120600000 | Weidmüller
Socket, 1 pole, crimp connection, screw locking, straight, 1120600000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.3167 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
71.32 € *
Price list
Quantity
Price per unit*
1 pcs.
71.3167 €
10 pcs.
66.3187 €
25 pcs.
62.9986 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact, 1120600000, Weidmüller
The 1120600000 is a highpower connector, innovative and maintenance-free pluggable solution for power transmission. The modular design creates a flexible construction process that allows multiple contact and shielding options to be produced for a wide range of power applications.
Features
- Modular design offers application flexibility in one platform
- Stainless steel mounting hardware with screw-down locking mechanism
- 100% Submersible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 240 mm² | |
| Pin number | 1 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Cable diameter | 43 mm | |
| contact surface | silver-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |