9202320000 | Weidmüller
Assortment box insert, transparent, (W x D) 79 x 109 mm, 9202320000
Order No.: 53P6275
EAN: 4032248486694
MPN:
9202320000
EINSATZ BA7-PSC 80
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1388 € *
Available in 6 Days: 5 pcs. - if ordered today
Assortment of inserts, 9202320000, WEIDMÜLLER
Assortment of inserts, made from unbreakable polypropylene. Assortment cases and boxes can be placed upright and can be stacked safely without any sliding.
Features
- Body of case made from unbreakable polypropylene
- Portable and uncluttered storage in minimum space
- With two sturdy sliding catches
- can be subdivided with inserts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assortment box | |
| ESD protection | No | |
| Colour | transparent | |
| Width | 79 mm | |
| Depth | 109 mm | |
| Weight | 40 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |