0340480000 | Weidmüller

Through terminal block, screw connection, 0.5-1.5 mm², 2 pole, 17.5 A, 4 kV, blue, 0340480000

Order No.: 50P0938
EAN: 4008190075378
MPN:
0340480000
AKZ 1.5 BL
Series: SAK-Reihe
0340480000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1777 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
2.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.1777 €

Feed-through terminal, 0340480000, Weidmüller

Feed-through terminal block, screw connection, 1.5 mm², 250 V, 17.5 A, number of connections: 2, TS 15, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 24 to 14
Rated surge voltage 4 kV
Rated current 17.5 A
Rated Voltage 250 V
Degree of soiling 3
Length 24 mm
Width 5.1 mm
Height 24.8 mm
Connection screw connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes