9205770000 | Weidmüller
Cutter blade for GKW LW, L 41 mm, 250 g, 9205770000
Unit Price (€ / pc.)
197.2425 € *
Standard delivery time from the manufacturer is: 2 Weeks
Insert, 9205770000, WEIDMÜLLER
Different inserts for the stripping tool. The inserts allow a high flexibility of the tool and are each optimally adapted to the mentioned cable type.
Features
- Stripping length adjustable via end stop
- Stripping results reproduced accurately over and over again
- No damage to the conductor
- A long-lasting, reliable tool thanks to its sturdy design
- Integrated cutting function
Technical specifications
Filter | Property | Value |
---|---|---|
1000V Insulated | No | |
Suitable for | GKW LW | |
Length | 41 mm | |
Weight | 250 g | |
Product type | cutter blade |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
Property | Value |
---|---|
RoHS conform | not_relevant |
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |