2434390000 | Weidmüller
Fuse terminal block, 2 pole, 0.5-4.0 mm², 250 V, 6.3 A, 2434390000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6275 € *
Available: 40 pcs.
Fuse terminal block, 2434390000, Weidmüller
Fuse terminal block, PUSH IN, 4 mm², 250 V, 6.3 A, G-Si. 5x20, TS 35, black
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated Voltage | 250 V | |
| Rated surge voltage | 4 kV | |
| Rated current | 6.3 A | |
| Degree of soiling | 3 | |
| Length | 68 mm | |
| Width | 6.1 mm | |
| Height | 74 mm | |
| Connection | push-in connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |