2466530000 | Weidmüller
Fuse terminal block, 2 pole, 0.5-2.5 mm², 250 V, 10 A, 2466530000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5224 € *
Available: 1 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.2368 €
50 pcs.
2.9512 €
100 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse terminal block, 2466530000, Weidmüller
Fuse terminal block, PUSH IN with actuating element, 2.5 mm², 250 V, 10 A, mini plug-in fuse, TS 35, black
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated Voltage | 250 V | |
| Rated current | 10 A | |
| Degree of soiling | 3 | |
| Length | 37.65 mm | |
| Width | 5.1 mm | |
| Height | 77.5 mm | |
| Connection | push-in connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |