1993580000 | Weidmüller
End plate for A series, 1993580000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8568 € *
Available: 40 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
2 pcs.
0.8568 €
250 pcs.
0.7854 €
1250 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
End plate, 1993580000, Weidmüller
End Plate (Clamps), 78 mm x 2.1 mm, dark beige
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Suitable for | A series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |